- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102139-7
1-1102139-7
TE Connectivity / AMP Brand
HA.16.STO.1.16.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HA.16.STO.1.16.G
Product Highlights:
- HA Series
- Accessory
- Accessory Type = Hood
- Product Size = 5
- Dimensions (L x H x W) = 79.5 x 57.0 x 29.0 mm
Search Keywords: 111021397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102139-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:5
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:79.5 x 29 x 57.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
30
$77.89
60
$41.24
90
$29.02
120 +
$28.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments