Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1102136-7

HA.16.STS.1.16.G

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
HA.16.STS.1.16.G
Product Highlights:
  • HA Series
  • Hood
  • Product Size = 5
  • Dimensions (L x H x W) = 79.5 x 57.0 x 29.0 mm
  • Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111021367
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1102136-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Hood
Shell Size: 5
Dimension: 79.5 x 29 x 57 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1102136-7 RoHS compliant?
Yes, 1-1102136-7 is RoHS compliant.
What is the lead time for 1-1102136-7?
The standard lead time for 1-1102136-7 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
5
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$45.90
30
$45.80
60
$28.18
90
$22.31
120 +
$21.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!