- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102117-7
TE Connectivity / AMP Brand
1-1102117-7
HA.10.STS.1.16.G
View Datasheet Ask the Datasheet Accessories Notify Me
- HA Series
- Accessory
- Accessory Type = Hood
- Product Size = 2
- Dimensions (L x H x W) = 63.0 x 57.0 x 29.0 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1102117-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7608200090 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Hood |
| Shell Size: | 2 |
| Operating Temperature: | -40 to 125 °C |
| Connector Type: | Connector Headers and PCB Receptacles |
| Dimension: | 63 x 29 x 57.3 mm |