- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102115-7
1-1102115-7
TE Connectivity / AMP Brand
HA.10.STS.1.16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HA.10.STS.1.16
Product Highlights:
- HA.10 Series
- Accessory
- Accessory Type = Hood
- Product Size = 2
- Dimensions (L x H x W) = 63.0 x 57.0 x 29.0 mm
Search Keywords: 111021157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102115-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:2
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:63 x 29 x 57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$100.01
10
$99.76
20
$61.39
30
$48.60
40 +
$47.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments