- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102105-2
TE Connectivity / AMP Brand
1-1102105-2
HA.3.AG-LB
View Datasheet Ask the Datasheet Accessories Notify Me
- HA.3 Series
- Housing
- Product Size = 1
- Dimensions (L x H x W) = 40.00 x 23.00 x 28.00 mm
- Locking Device Type = Side Clip at Housing Bottom
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102105-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Dimension:40 x 28 x 23 mm
-
Operating Temperature:N/A