Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1102103-7

HA.3.STW.1.11.Z

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
HA.3.STW.1.11.Z
Product Highlights:
  • HA.3 Series
  • Hood
  • Product Size = 1
  • Dimensions (L x H x W) = 40.00 x 49.00 x 26.50 mm
  • Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111021037
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1102103-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hood
Shell Size: 1
Operating Temperature: -40 to 125 °C
Connector Type: Connector Headers and PCB Receptacles
Dimension: 40 x 33.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1102103-7 RoHS compliant?
Yes, 1-1102103-7 is RoHS compliant.
What is the lead time for 1-1102103-7?
The standard lead time for 1-1102103-7 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
27 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$62.24
30
$62.08
50
$61.93
80
$61.77
160
$32.60
240
$22.42
320 +
$21.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!