- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102102-7
1-1102102-7
TE Connectivity / AMP Brand
HA.3.STW.1.11
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HA.3.STW.1.11
Search Keywords: 111021027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102102-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:1
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:40 x 26.5 x 49 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$15.95
20
$15.66
40
$15.37
80
$14.77
100
$12.25
250 +
$10.70
Click for Quote
Log in
to unlock special pricing