- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102101-7
1-1102101-7
TE Connectivity / AMP Brand
HA.3.STO.1.11.Z
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HA.3.STO.1.11.Z
Product Highlights:
- HA.3 Series
- Hood
- Product Size = 1
- Dimensions (L x H x W) = 26.50 x 52.00 x 26.50 mm
- Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111021017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102101-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hood
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:33 x 26.5 x 52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
580
Order Increment:
10
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
580
$30.73
1,160
$15.69
1,740
$10.68
2,320 +
$10.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments