- Home ›
- All Products›
- 1108840-1
1108840-1
TE Connectivity / AMP Brand
HG-Q.1.Bu.C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HG-Q.1.Bu.C
Search Keywords: 11088401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108840-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:PBT GF10
-
Width:20.8 mm
-
Height:40.7 mm
-
Product Type:Housing
-
Material:Die Cast Aluminum
-
Connector Style:Receptacle
-
Packaging Method:Box
-
Operating Voltage:300 VAC
-
Length:40.7 mm
-
Packaging Quantity:10
-
Housing Color:Light Gray
-
Insert Style:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$25.09
10
$22.38
25
$20.85
50
$20.25
100
$18.37
250
$17.16
500 +
$16.90
Click for Quote
Log in
to unlock special pricing