- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1108761-1
1108761-1
TE Connectivity / AMP Brand
HSK.6/36.STI.C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HSK.6/36.STI.C
Search Keywords: 11087611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108761-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:Pin
-
Number of Contacts:6/36/1
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:40 A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$35.89
9
$35.22
18
$34.57
36
$33.89
40
$33.23
50
$27.63
100 +
$23.08
Click for Quote
Log in
to unlock special pricing