- Home ›
- All Products›
- 1108617-1
1108617-1
TE Connectivity / AMP Brand
KX.Bu.3,0/7,3/10,8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KX.Bu.3,0/7,3/10,8
Search Keywords: 11086171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108617-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Termination Method to Wire & Cable:Crimp
-
Comment:Use with Coax-VT modules
-
Contact Base Material:Copper Alloy
-
Contact Classification:Coax
-
Packaging Quantity:5
-
Product Type:Contact
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Gold
-
Wire/Cable Type:Coax Cable
-
Termination Method:Crimp
-
Contact Termination Area Plating Material:Gold
-
For Use With:Coax-VT Modules
-
Contact Type:Socket
-
Wire/Cable Size:10 – 8 mm² , 3 – 0 mm² , 7 – 3 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$1,025.01
20
$523.53
30
$356.37
40 +
$349.24
Click for Quote
Log in
to unlock special pricing