- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1108600-1
1108600-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Box
Search Keywords: 11086001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108600-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
5 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$686.60
40
$350.68
60
$238.71
80 +
$233.94
Click for Quote
Log in
to unlock special pricing