- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1108516-1
1108516-1
TE Connectivity / AMP Brand
Hood 180° Aluminum Oxide Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Hood 180° Aluminum Oxide Die Cast Aluminum Alloy
Search Keywords: 11085161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108516-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:93.5 x 43 x 76mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$100.29
4
$98.44
7
$96.57
10
$92.86
50
$74.28
100
$61.58
250 +
$53.76
Click for Quote
Log in
to unlock special pricing