- Home ›
- All Products›
- 1108503-1
1108503-1
TE Connectivity / AMP Brand
EMV.24/64.STO.3.16.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMV.24/64.STO.3.16.
Search Keywords: 11085031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1108503-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
Supplier Standard Pack:
5 -
Locking Device Location:Hood
-
Packaging Method:Box
-
Material:Die Cast Aluminum
-
Color:Gray
-
Locking Device Type:Screwlock
-
Product Type:Accessory
-
Length:6.142 in, 156 mm
-
Product Size:8
-
Width:2.087 in, 53 mm
-
Corrosion Protected:Yes
-
Comment:Includes cable fitting
-
Indicator Location:Top & Side
-
HTS Housings and Hoods:Yes
-
Thread Size:PG3x16
-
Accessory Type:Hood
-
Height:3.543 in, 90 mm
-
Packaging Quantity:5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$5,780.25
20
$2,952.28
30
$2,009.62
40 +
$1,969.43
Click for Quote
Log in
to unlock special pricing