- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-106527-8
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-106527-8
18P DUAC REC HSG
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
18P DUAC REC HSG
Product Highlights:
- Housing
- AMP-DUAC
- Receptacle
- 0 Power Positions
- 18 Signal Positions
Search Keywords: 11065278
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-106527-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 18 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9/Contact A |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 1-106527-8 discontinued?
Yes, 1-106527-8 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-106527-8?
The recommended replacement for 1-106527-8 is 1-794954-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-106527-8 RoHS compliant?
Yes, 1-106527-8 is RoHS compliant.
What is the lead time for 1-106527-8?
The standard lead time for 1-106527-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories