- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-106505-2
TE Connectivity / AMP Brand
1-106505-2
9P.HDP20 REC.ASSY.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
9P.HDP20 REC.ASSY.
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 11065052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-106505-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-106505-2 RoHS compliant?
Yes, 1-106505-2 is RoHS compliant.
What is the lead time for 1-106505-2?
The standard lead time for 1-106505-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 55
Stock lot only:
11
Minimum Order Quantity:
55
Order Increment:
55
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$5.445
55
$4.950
110
$4.660
275
$4.370
550
$4.160
1,045
$3.860
2,530
$3.730
5,005
$3.720
7,535 +
$3.710
Click for Quote
Log in
to unlock special pricing
Accessories