Image is representational - see mfr. specs

HB.48.STO-GR.1.M50G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
HB.48.STO-GR.1.M50G
Search Keywords: 11064827
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1106482-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Accessory
  • Locking Device Type:
    Side Clip
  • Color:
    Gray
  • Packaging Quantity:
    3
  • Material:
    Aluminum
  • Locking Device Location:
    Housing Bottom
  • Corrosion Protected:
    No
  • Indicator Location:
    Top & Side
  • Product Size:
    12
  • HTS Housings and Hoods:
    Yes
  • Thread Size:
    M50
  • Packaging Method:
    Box
  • Accessory Type:
    Hood
  • Height:
    4.134 in, 105 mm
  • Length:
    5.157 in, 131 mm
  • Width:
    3.5 in, 89 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$69.36
6
$66.70
25
$64.13
60 +
$61.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!