- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106482-6
1106482-6
TE Connectivity / AMP Brand
Hood 180° 12 Shell Size Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Hood 180° 12 Shell Size Aluminum Die Cast
Search Keywords: 11064826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106482-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:12
-
Angular Function:180 °
-
Body Material:Aluminum Die Cast
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$109.94
4
$105.72
15
$101.65
35
$97.74
150 +
$93.98
Click for Quote
Log in
to unlock special pricing