- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106480-2
1106480-2
TE Connectivity / AMP Brand
Hood 90° Gray Aluminum Die Cast Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Hood 90° Gray Aluminum Die Cast Box
Search Keywords: 11064802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106480-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum Die Cast
-
Dimension:131 x 105 x 89mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$100.31
4
$96.30
14
$92.44
37
$88.75
120 +
$85.20
Click for Quote
Log in
to unlock special pricing