- Home ›
- All Products›
- 1106477-6
1106477-6
TE Connectivity / AMP Brand
HB.32.STS-VS1M40G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB.32.STS-VS1M40G
Search Keywords: 11064776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106477-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
3 -
Color:Black
-
Locking Device Location:Hood
-
HTS Housings and Hoods:Yes
-
Thread Size:M40
-
Entry Style:Side
-
Length:3.74 in, 95 mm
-
Product Type:Accessory
-
Material:Aluminum
-
Packaging Method:Box
-
Accessory Type:Hood
-
Width:3.248 in, 82.5 mm
-
Height:3.11 in, 79 mm
-
Corrosion Protected:No
-
Product Size:10
-
Packaging Quantity:5
-
Locking Device Type:Locking Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$160.28
6
$120.21
9
$112.20
12 +
$109.95
Click for Quote
Log in
to unlock special pricing