- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106473-2
1106473-2
TE Connectivity / AMP Brand
Hood 90ƒA€A° 8 Shell Size Aluminum Oxide Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Hood 90ƒA€A° 8 Shell Size Aluminum Oxide Aluminum Die Cast
Search Keywords: 11064732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106473-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Discrete Wire Housing
-
Body Material:Aluminum Die Cast1073
-
Dimension:156 x 53 x 90 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
8
$277.31
15
$156.60
23
$107.80
30 +
$105.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments