- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106473-1
1106473-1
TE Connectivity / AMP Brand
Hood 180° 8 Shell Size Aluminum Oxide Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180° 8 Shell Size Aluminum Oxide Aluminum Die Cast
Search Keywords: 11064731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106473-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells
-
Shell Size:8
-
Angular Function:180 °
-
Body Material:Aluminum Die Cast
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$235.62
5
$174.00
8
$129.14
10 +
$126.56
Click for Quote
Log in
to unlock special pricing