Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1106465-7

Hood 180° 8 Shell Size Powder Aluminum Die Cast

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Hood 180° 8 Shell Size Powder Aluminum Die Cast
Search Keywords: 11064657
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1106465-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Backshells
Shell Size: 8
Angular Function: 180 °
Body Material: Aluminum Die Cast
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1106465-7 RoHS compliant?
Yes, 1106465-7 is RoHS compliant.
What is the lead time for 1106465-7?
The standard lead time for 1106465-7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
2
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$131.98
5
$123.71
10
$120.14
20
$116.59
50
$75.60
100 +
$64.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!