Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1106465-6

Hood 90ƒA€A° 24 Shell Size Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Hood 90ƒA€A° 24 Shell Size Aluminum
Search Keywords: 11064656
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1106465-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshells1087
Shell Size: 241086
Angular Function: 901072°
Body Material: Aluminum1073
Dimension: 170 x 57 x 70mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1106465-6 discontinued?
Yes, 1106465-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1106465-6 RoHS compliant?
Yes, 1106465-6 is RoHS compliant.
What is the lead time for 1106465-6?
The standard lead time for 1106465-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.83
12
$30.25
24
$29.67
48 +
$29.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!