Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1106465-3

HB.24.STO-VS.1.M32G

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
HB.24.STO-VS.1.M32G
Search Keywords: 11064653
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1106465-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • HTS Housings and Hoods:
    Yes
  • Accessory Type:
    Hood
  • Packaging Quantity:
    5
  • Locking Device Type:
    Locking Clip
  • Thread Size:
    M32
  • Length:
    4.724 in, 120 mm
  • Locking Device Location:
    Hood
  • Product Size:
    8
  • Material:
    Aluminum
  • Packaging Method:
    Box
  • Height:
    2.75 in, 70 mm
  • Product Type:
    Accessory
  • Width:
    1.693 in, 43 mm
  • Indicator Location:
    Top & Side
  • Corrosion Protected:
    No
  • Color:
    Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1106465-3 discontinued?
Yes, 1106465-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1106465-3 RoHS compliant?
Yes, 1106465-3 is RoHS compliant.
What is the lead time for 1106465-3?
The standard lead time for 1106465-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2 +
$36.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!