- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106462-2
1106462-2
TE Connectivity / AMP Brand
Hood 8 Shell Size Aluminum Die Cast Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hood 8 Shell Size Aluminum Die Cast Box
Search Keywords: 11064622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106462-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:8
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:156 x 53 x 115 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$166.16
2
$163.09
4
$160.01
5
$153.86
25
$123.08
50
$102.03
100 +
$89.08
Click for Quote
Log in
to unlock special pricing