- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106461-7
1106461-7
TE Connectivity / AMP Brand
EMVK24STO1M25+1M32G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EMVK24STO1M25+1M32G
Search Keywords: 11064617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106461-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:8
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:156 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$608.27
5
$606.75
10
$605.23
20
$319.43
30
$219.68
40 +
$215.28
Click for Quote
Log in
to unlock special pricing