- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106452-4
1106452-4
TE Connectivity / AMP Brand
HD.40.STS.1.M32.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HD.40.STS.1.M32.G
Search Keywords: 11064524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106452-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:6
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:93.5 x 43 x 76 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$34.45
10
$33.80
19
$33.17
40
$31.90
50
$25.51
100
$21.14
250 +
$18.46
Click for Quote
Log in
to unlock special pricing