- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106452-1
1106452-1
TE Connectivity / AMP Brand
HD.40.STO.1.M32.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HD.40.STO.1.M32.G
Product Highlights:
- HD Series
- Hood
- Product Size = 6
- Dimensions (L x H x W) = 93.5 x 76.0 x 43.0 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 11064521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106452-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:6
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:93.5 x 43 x 76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$94.73
10
$94.49
20
$58.15
30
$46.03
40 +
$45.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments