- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106450-2
1106450-2
TE Connectivity / AMP Brand
HD40.KDO-VS.1.M32.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HD40.KDO-VS.1.M32.G
Search Keywords: 11064502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106450-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:6
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:93.5 x 57 x 79.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$44.46
10
$42.75
35
$41.11
90
$39.54
300 +
$38.02
Click for Quote
Log in
to unlock special pricing