Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1106449-6

Hood 90° 16 Shell Size Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Hood 90° 16 Shell Size Aluminum
Search Keywords: 11064496
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1106449-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Backshells
Shell Size: 16
Angular Function: 90 °
Body Material: Aluminum
Dimension: 140.3 x 57 x 60mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1106449-6 RoHS compliant?
Yes, 1106449-6 is RoHS compliant.
What is the lead time for 1106449-6?
The standard lead time for 1106449-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$104.93
10
$104.67
30
$104.41
60
$55.28
90
$38.89
120 +
$38.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!