Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1106449-5

Hood 6 Shell Size Silver Aluminum Die Cast Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Hood 6 Shell Size Silver Aluminum Die Cast Box
Search Keywords: 11064495
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1106449-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshells
Shell Size: 6
Operating Temperature: -40 to 125 °C
Connector Type: Connector Headers and PCB Receptacles
Body Material: Aluminum Die Cast
Dimension: 93.5 x 43 x 60mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1106449-5 discontinued?
Yes, 1106449-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1106449-5 RoHS compliant?
Yes, 1106449-5 is RoHS compliant.
What is the lead time for 1106449-5?
The standard lead time for 1106449-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$48.24
8
$47.35
15 +
$46.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!