- Home ›
- All Products›
- 1106446-8
1106446-8
TE Connectivity / AMP Brand
EMV.16/40.STS.1M40G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EMV.16/40.STS.1M40G
Search Keywords: 11064468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106446-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Entry Style:Side
-
Width:2.087 in, 53 mm
-
Packaging Method:Box
-
Locking Device Location:Hood
-
Material:Die Cast Aluminum
-
Length:5.098 in, 129.5 mm
-
Packaging Quantity:5
-
HTS Housings and Hoods:Yes
-
Comment:Protection against electro-magnetic interference, pressure-tight
-
Color:Black
-
Height:3.15 in, 80 mm
-
Thread Size:M40
-
Product Type:Accessory
-
Corrosion Protected:Yes
-
Locking Device Type:Screwlock
-
Accessory Type:Hood
-
Product Size:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$585.01
5
$583.54
10
$582.08
20
$307.21
30
$211.27
40 +
$207.05
Click for Quote
Log in
to unlock special pricing