- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106439-1
TE Connectivity / AMP Brand
1106439-1
HA.16.STO.1.M20.G
View Datasheet Ask the Datasheet Accessories Notify Me
- HA Series
- Hood
- Product Size = 5
- Dimensions (L x H x W) = 79.5 x 57.0 x 29.0 mm
- Locking Device Type = Side Clip at Housing Bottom
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1106439-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Hood |
| Shell Size: | 5 |
| Angular Function: | 180 ° |
| Connector Type: | Connector Headers and PCB Receptacles |
| Dimension: | 79.5 x 29 x 57.3 mm |