- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106436-6
1106436-6
TE Connectivity / AMP Brand
Hood 180° 4 Shell Size Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180° 4 Shell Size Aluminum Die Cast
Search Keywords: 11064366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106436-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:4
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Body Material:Aluminum Die Cast
-
Dimension:109 x 53 x 70 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$470.77
20
$248.46
30
$170.87
40 +
$167.46
Click for Quote
Log in
to unlock special pricing