- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106434-4
1106434-4
TE Connectivity / AMP Brand
Hood 4 Shell Size Silver Aluminum Die Cast Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 4 Shell Size Silver Aluminum Die Cast Loose
Search Keywords: 11064344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106434-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:4
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Body Material:Aluminum Die Cast
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$90.21
10
$89.98
20
$55.38
30
$43.84
40 +
$42.96
Click for Quote
Log in
to unlock special pricing