- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1106432-5
1106432-5
TE Connectivity / AMP Brand
Cable to cable hood Kupplungsgehaeuse HD.24.KDO-LB/VS.1.M32.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable to cable hood Kupplungsgehaeuse HD.24.KDO-LB/VS.1.M32.G
Search Keywords: 11064325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106432-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Product Type:Accessory
-
Accessory Type:Hood
-
Height:74 mm
-
Locking Device Type:Side Clip
-
Packaging Quantity:5
-
Locking Device Location:Housing Bottom
-
Packaging Method:Loose Piece
-
Entry Style:Bottom
-
Corrosion Protected:No
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Product Size:4
-
Screw & Hole Thread Size:M32
-
Color:Gray
-
Length:2.874 in, 73 mm
-
Width:1.69 in, 43 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$52.84
7
$50.71
27
$48.68
70
$46.74
220 +
$44.87
Click for Quote
Log in
to unlock special pricing