- Home ›
- All Products›
- 1106430-3
1106430-3
TE Connectivity / AMP Brand
HB10.STO-VS.1.M25.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HB10.STO-VS.1.M25.G
Search Keywords: 11064303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106430-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:No
-
Entry Style:Top
-
Color:Gray
-
Packaging Method:Box
-
Product Size:4
-
Width:1.69 in, 43 mm
-
Accessory Type:Hood
-
Locking Device Location:Hood
-
Packaging Quantity:5
-
Locking Device Type:Clip
-
HTS Housings and Hoods:Yes
-
Height:1.97 in, 50 mm
-
Material:Aluminum
-
Product Type:Accessory
-
Length:2.88 in, 73 mm
-
Thread Size:M25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.80
30
$12.29
150
$11.80
300
$11.33
900 +
$10.87
Click for Quote
Log in
to unlock special pricing