Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1106427-4

EMVK10/24.STO.1M25G

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
EMVK10/24.STO.1M25G
Search Keywords: 11064274
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1106427-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Hood
Shell Size: 4
Angular Function: 180 °
Operating Temperature: -40 to 125 °C
Connector Type: Connector Headers and PCB Receptacles
Dimension: 109 x 70 x 53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1106427-4 RoHS compliant?
Yes, 1106427-4 is RoHS compliant.
What is the lead time for 1106427-4?
The standard lead time for 1106427-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for out of Stock Qty:
10
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$603.15
5
$601.65
10
$600.14
20
$316.74
30
$217.83
40 +
$213.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!