- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106425-4
1106425-4
TE Connectivity / AMP Brand
Hood 180° Black Aluminum Die Cast Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180° Black Aluminum Die Cast Loose
Search Keywords: 11064254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106425-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:N/A
-
Body Material:Aluminum Die Cast
-
Dimension:96 x 53 x 70mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$376.92
20
$199.55
30
$140.42
40 +
$137.61
Click for Quote
Log in
to unlock special pricing