- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106419-4
TE Connectivity / AMP Brand
1106419-4
HB-K.6.STS.1.M25.G
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1106419-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Hood |
| Shell Size: | 3 |
| Connector Type: | Connector Rectangular |
| Dimension: | 74 x 48 x 43 mm |