- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1106419-3
1106419-3
TE Connectivity / AMP Brand
HB-K.6.STO.1.M25.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HB-K.6.STO.1.M25.G
Search Keywords: 11064193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106419-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Size:3
-
Length:2.36 in, 60 mm
-
Packaging Method:Box
-
Color:Black
-
Thread Size:M25
-
Accessory Type:Hood
-
Width:1.69 in, 43 mm
-
Material:Aluminum
-
Locking Device Location:Housing Bottom
-
HTS Housings and Hoods:Yes
-
Product Type:Accessory
-
Locking Device Type:Side Clip
-
Height:1.89 in, 48 mm
-
Corrosion Protected:Yes
-
Indicator Location:Top & Side
-
Packaging Quantity:5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
4