- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106419-2
1106419-2
TE Connectivity / AMP Brand
HB.6.STS.1.M25.G
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HB.6.STS.1.M25.G
Search Keywords: 11064192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106419-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Hood
-
Shell Size:3
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:60 x 43 x 80 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$43.99
10
$41.79
30
$39.70
60
$24.43
90
$19.34
120 +
$18.96
Click for Quote
Log in
to unlock special pricing