- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106415-2
1106415-2
TE Connectivity / AMP Brand
Backshell, Housing Die Cast Aluminum Black Finish Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Backshell, Housing Die Cast Aluminum Black Finish Loose Piece
Product Highlights:
- EMV Series
- Housing
- Product Size = 3
- Dimensions (L x H x W) = 90.0 x 80.0 x 56.0 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 11064152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106415-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Housing
-
Operating Temperature:N/A
-
Dimension:90 x 80 x 56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$385.29
3
$316.13
4
$281.56
5 +
$275.93
Click for Quote
Log in
to unlock special pricing