Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1106411-1

HA.10.STO.1.M20.G

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
HA.10.STO.1.M20.G
Search Keywords: 11064111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1106411-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Hood
Shell Size: 2
Angular Function: 180 °
Operating Temperature: -40 to 125 °C
Connector Type: Connector Headers and PCB Receptacles
Dimension: 63 x 29 x 57.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1106411-1 RoHS compliant?
Yes, 1106411-1 is RoHS compliant.
What is the lead time for 1106411-1?
The standard lead time for 1106411-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Order Increment:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$69.50
10
$69.33
25
$69.15
40
$68.98
80
$36.52
120
$25.70
160 +
$25.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!