- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1106409-1
TE Connectivity / AMP Brand
1106409-1
HA.10.KDO-LB.1.M20G
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1106409-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Length: | 2.475 in, 63 mm |
| Material: | Die Cast Aluminum |
| Entry Style: | Bottom |
| Corrosion Protected: | No |
| Width: | 1.178 in, 30 mm |
| Product Type: | Accessory |
| Thread Size: | M20 |
| Packaging Method: | Box |
| Locking Device Type: | Side Clip |
| HTS Housings and Hoods: | Yes |
| Locking Device Location: | Housing Bottom |
| Packaging Quantity: | 5 |
| Accessory Type: | Hood |
| Height: | 2.035 in, 51.8 mm |
| Product Size: | 2 |
| Connector System: | Cable-to-Cable |
| Color: | Gray |
-
This product is discontinued, but still in stock.