Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1106408-1

Hood 180° Aluminum Die Cast Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Hood 180° Aluminum Die Cast Loose
Product Highlights:
  • HIP Series
  • Accessory
  • Accessory Type = Hood
  • Product Size = 1
  • Dimensions (L x H x W) = 51.00 x 54.00 x32.00 mm
Search Keywords: 11064081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1106408-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hood
Angular Function: 180 °
Body Material: Aluminum Die Cast
Dimension: 51 x 32 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1106408-1 RoHS compliant?
Yes, 1106408-1 is RoHS compliant.
What is the lead time for 1106408-1?
The standard lead time for 1106408-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
20
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$159.41
5
$159.01
10
$158.62
20
$158.22
40
$83.76
60
$58.95
80 +
$57.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!