- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1106405-3
1106405-3
TE Connectivity / AMP Brand
HA.3.STO.1.M20.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HA.3.STO.1.M20.G
Product Highlights:
- HA.3 Series
- Hood
- Product Size = 1
- Dimensions (L x H x W) = 26.50 x 52.00 x 26.50 mm
- Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 11064053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106405-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hood
-
Shell Size:1
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:33 x 52 x 26.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
15
$19.86
30
$19.81
50
$19.76
80
$19.71
160
$12.13
240
$9.60
320 +
$9.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments