- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1106402-5
1106402-5
TE Connectivity / AMP Brand
EMV-K.3/4.STO.1.M16.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMV-K.3/4.STO.1.M16.G
Search Keywords: 11064025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106402-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Corrosion Protected:No
-
Indicator Location:Top & Side
-
Thread Size:M16
-
Locking Device Type:Screwlock
-
Width:1.26 in, 32 mm
-
Height:2.126 in, 54 mm
-
Product Size:1
-
Length:2.89 in, 51 mm
-
Accessory Type:Hood
-
HTS Housings and Hoods:Yes
-
Packaging Quantity:10
-
Locking Device Location:Hood
-
Color:Black
-
Packaging Method:Loose Piece
-
Material:Die Cast Aluminum
-
Product Type:Accessory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
68
$209.96
135
$108.03
203
$73.36
270 +
$71.89
Click for Quote
Log in
to unlock special pricing