- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1106402-3
1106402-3
TE Connectivity / AMP Brand
Conn Housing RCP 1 POS ST Panel Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 1 POS ST Panel Mount Carton
Search Keywords: 11064023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1106402-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$406.08
5
$399.99
10
$393.99
20
$388.08
40
$204.82
60
$140.86
80 +
$138.04
Click for Quote
Log in
to unlock special pricing